Part Details for JMK063BC6474MP-F by TAIYO YUDEN
Overview of JMK063BC6474MP-F by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK063BC6474MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2569
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK063BC6474MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
10AH2570
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK063BC6474MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
587-JMK063BC6474MP-FCT-ND
|
DigiKey | CAP CER 0.47UF 6.3V X6S 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49105 In Stock |
|
$0.0148 / $0.1500 | Buy Now |
DISTI #
JMK063BC6474MP-F
|
Avnet Americas | High Value Multilayer Ceramic Capacitor 0.47uF X6S 6.3V 20% Paper T/R - Tape and Reel (Alt: JMK063BC6474MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0208 | Buy Now |
DISTI #
963-JMK063BC6474MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063BC6474MF 6.3V 0.47uF X6S 0201 20 % RoHS: Compliant | 265314 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | CAP MLCC 0201 6.3V X6S 0.47UF 20 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0152 / $0.0165 | Buy Now |
|
Future Electronics | CAP MLCC 0201 6.3V X6S 0.47UF 20 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0152 / $0.0165 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 6.3VDC - X6S - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0202 | Buy Now |
DISTI #
JMK063BC6474MP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063BC6474MF 6.3V 0.47uF X6S 0201 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0146 / $0.0168 | Buy Now |
DISTI #
JMK063BC6474MP-F
|
Avnet Americas | High Value Multilayer Ceramic Capacitor 0.47uF X6S 6.3V 20% Paper T/R - Tape and Reel (Alt: JMK063BC6474MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0208 | Buy Now |
Part Details for JMK063BC6474MP-F
JMK063BC6474MP-F CAD Models
JMK063BC6474MP-F Part Data Attributes:
|
JMK063BC6474MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063BC6474MP-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for JMK063BC6474MP-F
This table gives cross-reference parts and alternative options found for JMK063BC6474MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063BC6474MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ063BC6474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BC6474MP-F vs MLASJ063BC6474MFNA01 |
MSASJ063BC6474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BC6474MP-F vs MSASJ063BC6474MFNA01 |