Part Details for JMK042BJ223MC-W by TAIYO YUDEN
Overview of JMK042BJ223MC-W by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JMK042BJ223MC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2586
|
Newark | Cap ,mlcc ,01005,6.3V, x5R,22000Pf20% Rohs Compliant: Yes |Taiyo Yuden JMK042BJ223MC-W RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
JMK042BJ223MC-W-ND
|
DigiKey | CAP CER 0.022UF 6.3V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
JMK042BJ223MC-W
|
Avnet Americas | Cap Ceramic 0.022uF 6.3V X5R 20% SMD 01005 85?C Embossed T/R - Tape and Reel (Alt: JMK042BJ223MC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0122 / $0.0153 | Buy Now |
DISTI #
963-JMK042BJ223MC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ042SB5223MW RPLCMT PN 6.3V 0.022uF X5R 01005 20% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 6.3VDC - X5R - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0103 / $0.0142 | Buy Now |
DISTI #
84029522
|
Verical | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 10001 Package Multiple: 1 | Americas - 40000 |
|
$0.0040 | Buy Now |
DISTI #
C1S758100494589
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 40000 |
|
$0.0009 | Buy Now |
Part Details for JMK042BJ223MC-W
JMK042BJ223MC-W CAD Models
JMK042BJ223MC-W Part Data Attributes
|
JMK042BJ223MC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK042BJ223MC-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±20%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |