Part Details for JMJ325KB7476MMHP by TAIYO YUDEN
Overview of JMJ325KB7476MMHP by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMJ325KB7476MMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6000
|
Newark | Capacitor, Mlcc, 47Uf, 6.3V, 1210, Capacitance:47Μf, Voltage(Dc):6.3V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMJ325KB7476MMHP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5610 | Buy Now |
DISTI #
95Y1416
|
Newark | Capacitor, Mlcc, 47Uf, 6.3V, 1210, Capacitance:47Μf, Voltage(Dc):6.3V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden JMJ325KB7476MMHP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 / $0.5160 | Buy Now |
DISTI #
587-JMJ325KB7476MMHPCT-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1670 In Stock |
|
$0.3769 / $1.4700 | Buy Now |
DISTI #
JMJ325KB7476MMHP
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: JMJ325KB7476MMHP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3638 | Buy Now |
DISTI #
963-JMJ325KB7476MMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCJ32MLB7476MP RPLCMT PN 6.3V 47uF X7R 1210 AEC-Q200 RoHS: Compliant | 1056 |
|
$0.3720 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF (+/-) 20% - 6.3VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4130 / $0.4838 | Buy Now |
DISTI #
JMJ325KB7476MMHP
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCJ32MLB7476MP RPLCMT PN 6.3V 47uF X7R 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3730 / $0.4280 | Buy Now |
DISTI #
CEJMJ325KB7476MMHP
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CEJMJ325KB7476MMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for JMJ325KB7476MMHP
JMJ325KB7476MMHP CAD Models
JMJ325KB7476MMHP Part Data Attributes
|
JMJ325KB7476MMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMJ325KB7476MMHP
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for JMJ325KB7476MMHP
This table gives cross-reference parts and alternative options found for JMJ325KB7476MMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMJ325KB7476MMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210B476M6R3CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMJ325KB7476MMHP vs 1210B476M6R3CT |
GCJ32ER70J476ME01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMJ325KB7476MMHP vs GCJ32ER70J476ME01K |
GRJ32ER70J476ME11L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMJ325KB7476MMHP vs GRJ32ER70J476ME11L |
GCG32ER70J476ME01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMJ325KB7476MMHP vs GCG32ER70J476ME01K |
C1210C476M9RAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | JMJ325KB7476MMHP vs C1210C476M9RAC7210 |
JMK325B7476MM-P | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMJ325KB7476MMHP vs JMK325B7476MM-P |
C1210C476M9RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMJ325KB7476MMHP vs C1210C476M9RAL3325 |
12102R476M5BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMJ325KB7476MMHP vs 12102R476M5BB0D |
SH32B476M6R3CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMJ325KB7476MMHP vs SH32B476M6R3CT |
C1210C476M9RACTM | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Marked | JMJ325KB7476MMHP vs C1210C476M9RACTM |