Part Details for JMGAPD-5P by TE Connectivity
Overview of JMGAPD-5P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGAPD-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9385
|
Newark | Jmgapd-5P = M39016/18-025P |Cii Te Connectivity JMGAPD-5P RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0500 / $89.7800 | Buy Now |
DISTI #
JMGAPD-5P-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 30 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.2393 | Buy Now |
DISTI #
655-JMGAPD-5P
|
Mouser Electronics | Industrial Relays JMGAPD-5P = M39016/18-025P RoHS: Not Compliant | 0 |
|
$91.2200 | Order Now |
|
Onlinecomponents.com | JMGAPD-5P = M39016/18-025P RoHS: Compliant | 0 |
|
$66.5700 / $133.6200 | Buy Now |
|
Master Electronics | JMGAPD-5P = M39016/18-025P RoHS: Compliant | 0 |
|
$66.5700 / $133.6200 | Buy Now |
Part Details for JMGAPD-5P
JMGAPD-5P CAD Models
JMGAPD-5P Part Data Attributes
|
JMGAPD-5P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGAPD-5P
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |