Part Details for JMEBH-5/2-5(173068) (ALTERNATE: 173068) by Festo
Overview of JMEBH-5/2-5(173068) (ALTERNATE: 173068) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMEBH-5/2-5(173068) (ALTERNATE: 173068)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71209528
|
RS | Valve, MIDI, subbase mt, 5/2 dbl sol, 5mm flange, EB sol coil, 110VAC | Festo JMEBH-5/2-5(173068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$391.2700 | RFQ |