Part Details for JMAPDD-5XL by TE Connectivity
Overview of JMAPDD-5XL by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for JMAPDD-5XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9111
|
Newark | Jmapdd-5Xl = M39016/20-037L |Cii Te Connectivity JMAPDD-5XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.7000 / $168.3800 | Buy Now |
DISTI #
95X9325
|
Newark | Jmapdd-5Xl = M39016/20-037L Rohs Compliant: No |Cii Te Connectivity JMAPDD-5XL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0700 / $89.9300 | Buy Now |
DISTI #
2266-JMAPDD-5XL-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$136.2700 / $161.9900 | Buy Now |
DISTI #
JMAPDD-5XL-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0514 | Buy Now |
DISTI #
1-1617164-6
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 39Ohm Through Hole - Bulk (Alt: 1-1617164-6) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$71.6968 / $86.2792 | Buy Now |
DISTI #
655-JMAPDD-5XL
|
Mouser Electronics | Industrial Relays M39016/20-037L RoHS: Compliant | 0 |
|
$128.1400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 39Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
5 Partner Stock |
|
$65.6100 / $98.8900 | Buy Now |
DISTI #
36208253
|
Verical | Signal Relay 5VDC 2A DPDT(9.4x7.11)mm Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$127.7800 / $151.9000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
C1S757104413972
|
Chip1Stop | Electromechanical Relay 5VDC 39Ohm 1A DPDT(9.4x10.29x7.11)mm THT Military Relay RoHS: Not Compliant | 5 |
|
$151.0000 / $179.0000 | Buy Now |
Part Details for JMAPDD-5XL
JMAPDD-5XL CAD Models
JMAPDD-5XL Part Data Attributes
|
JMAPDD-5XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMAPDD-5XL
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.128A (COIL), 5VDC (COIL), 641mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.128 A | |
Coil Power | 641 mW | |
Coil Resistance | 39 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |