Part Details for JMACT-18XL by TE Connectivity
Overview of JMACT-18XL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMACT-18XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMACT-18XL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 30 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.2217 | Buy Now |
DISTI #
1-1617542-8
|
Avnet Americas | JMACT-18XL=M28776/1-029L - Bulk (Alt: 1-1617542-8) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$78.2930 / $94.2170 | Buy Now |
|
Onlinecomponents.com | TO-5 DPDT Established Reliability Relay | 0 |
|
$80.5700 / $161.7300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Master Electronics | TO-5 DPDT Established Reliability Relay | 0 |
|
$80.5700 / $161.7300 | Buy Now |
Part Details for JMACT-18XL
JMACT-18XL CAD Models
JMACT-18XL Part Data Attributes
|
JMACT-18XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMACT-18XL
TE Connectivity
JMACT-18XL=M28776/1-029L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |