Datasheets
JMAC-30XL by: TE Connectivity

Power/Signal Relay, 2 Form C, DPDT-CO, 30VDC (Coil), 360mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount

Part Details for JMAC-30XL by TE Connectivity

Overview of JMAC-30XL by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JMAC-30XL

Part # Distributor Description Stock Price Buy
Onlinecomponents.com JMAC-30XL = M39016/9-063L 80 In Stock
  • 1 $72.9700
  • 5 $64.8900
  • 10 $62.8900
  • 25 $57.5500
  • 50 $56.6800
  • 100 $52.4600
  • 250 $46.4200
$46.4200 / $72.9700 Buy Now
DISTI # 81436386
Verical JMAC-30XL Min Qty: 1 Package Multiple: 1 Date Code: 2345 Americas - 77
  • 1 $91.5558
  • 5 $78.6545
  • 10 $74.9583
  • 25 $66.3783
  • 50 $65.3749
$65.3749 / $91.5558 Buy Now
Bristol Electronics   13
RFQ
Master Electronics JMAC-30XL = M39016/9-063L 80 In Stock
  • 1 $72.9700
  • 5 $64.8900
  • 10 $62.8900
  • 25 $57.5500
  • 50 $56.6800
  • 100 $52.4600
  • 250 $46.4200
$46.4200 / $72.9700 Buy Now

Part Details for JMAC-30XL

JMAC-30XL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JMAC-30XL Part Data Attributes

JMAC-30XL TE Connectivity
Buy Now Datasheet
Compare Parts:
JMAC-30XL TE Connectivity Power/Signal Relay, 2 Form C, DPDT-CO, 30VDC (Coil), 360mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Coil Power 360 mW
Coil Resistance 2500 Ω
Coil Voltage(DC)-Max 30 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact Voltage(AC)-Max 28 V
Contact Voltage(DC)-Max 28 V
Mounting Feature PANEL MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT-CO
Relay Type POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JMAC-30XL by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JMAC-30XL by TE Connectivity

Select Manufacturer
Which Manufacturer of JMAC-30XL would you like to use for your alert(s)?
  • Please alert me when JMAC-30XL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JMAC-30XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JMAC-30XL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JMAC-30XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JMAC-30XL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JMAC-30XL by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: