Part Details for JM910J by Ohmite Mfg Co
Overview of JM910J by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM910J
JM910J CAD Models
JM910J Part Data Attributes
|
JM910J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
JM910J
Ohmite Mfg Co
General Purpose Inductor, 0.91uH, 5%, 1 Element, Phenolic-Core
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | PHENOLIC | |
DC Resistance | 0.925 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.4 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.397 A | |
Self Resonance Frequency | 240 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |