Part Details for JM80547PG0802M by Intel Corporation
Overview of JM80547PG0802M by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM80547PG0802M
JM80547PG0802M CAD Models
JM80547PG0802M Part Data Attributes
|
JM80547PG0802M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JM80547PG0802M
Intel Corporation
RISC Microprocessor, 32-Bit, 3000MHz, CMOS, CBGA775
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, LGA775,30X33,46/43 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Bit Size | 32 | |
JESD-30 Code | R-XBGA-N775 | |
Number of Terminals | 775 | |
Package Body Material | CERAMIC | |
Package Code | LGA | |
Package Equivalence Code | LGA775,30X33,46/43 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 3000 MHz | |
Supply Current-Max | 78 mA | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |