Part Details for JM80532PH0992M by Intel Corporation
Overview of JM80532PH0992M by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for JM80532PH0992M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM80532PH0992M-ND
|
DigiKey | IC MPU INTEL PENT 3.46GHZ 775LGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1688 In Stock |
|
$359.2600 | Buy Now |
|
Rochester Electronics | Intel Pentium Microprocessor, x86 Arch, 32-Bit, 3460MHz, CMOS, CBGA775 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1688 |
|
$308.3100 / $362.7200 | Buy Now |
Part Details for JM80532PH0992M
JM80532PH0992M CAD Models
JM80532PH0992M Part Data Attributes
|
JM80532PH0992M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
JM80532PH0992M
Intel Corporation
RISC Microprocessor, 32-Bit, 3460MHz, CMOS, CBGA775
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, LGA775,30X33,46/43 | |
Pin Count | 775 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Bit Size | 32 | |
JESD-30 Code | R-XBGA-N775 | |
Number of Terminals | 775 | |
Package Body Material | CERAMIC | |
Package Code | LGA | |
Package Equivalence Code | LGA775,30X33,46/43 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 3460 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |