Part Details for JM70100-2CR by Eaton Bussmann
Overview of JM70100-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM70100-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7654
|
Newark | Fuse Block 700V 100A - 2 Pole |Eaton Bussmann JM70100-2CR Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.1400 / $240.5500 | Buy Now |
DISTI #
JM70100-2CR-ND
|
DigiKey | FUSE BLOCK IEC 700V 100A 2POLE Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.2383 | Buy Now |
DISTI #
71446653
|
RS | Fuse block 700V 100A - 2 pole | Bussmann by Eaton JM70100-2CR RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$216.2400 | RFQ |
DISTI #
000000000005543355
|
Sager | Fuse Holder 2P 700V 100A Min Qty: 6 | 0 |
|
$157.4300 / $162.5000 | Buy Now |