Part Details for JM60400-2MW26 by Eaton Bussmann
Overview of JM60400-2MW26 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60400-2MW26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X5997
|
Newark | Class J 600V 400A - Fuse Block Assy - 2 |Eaton Bussmann JM60400-2MW26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,576.3400 / $1,814.8600 | Buy Now |
DISTI #
JM60400-2MW26-ND
|
DigiKey | FUSE BLOCK CART 600V 400A SMD Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,788.2500 | Buy Now |
DISTI #
71446626
|
RS | CLASS J 600V 400A - FUSE BLOCK ASSY - 2 | Bussmann by Eaton JM60400-2MW26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,715.8300 / $1,806.1300 | RFQ |
DISTI #
000000000005110205
|
Sager | Fuse Holder CLASS J FUSEBLK ASSY 600V 400A 2-POLE Min Qty: 1 | 0 |
|
$1,296.3300 | Buy Now |