Part Details for JM60200-3CR by Eaton Bussmann
Overview of JM60200-3CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60200-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4433
|
Newark | Modular Fuse Holder, 200A, 600V, Box Lug, Fuse Holder Type:Modular Fuse Holder, Fuse Current:200A, Fuse Size Held:Class J, Holder Terminals:Box Lug, No. Of Fuses:3Fuses, Product Range:Jm Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann JM60200-3CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$806.6700 | Buy Now |
DISTI #
2041-1071-ND
|
DigiKey | FUSE BLOCK CART 600V 200A SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$759.5000 / $799.0600 | Buy Now |
DISTI #
71274922
|
RS | Accessory, Fuse Holder, Class J, 200A, 600V, Din Rail | Bussmann by Eaton JM60200-3CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$791.1500 | RFQ |
DISTI #
000000000003884512
|
Sager | Fuse Holder 200AMP CLASS J FUSE HDR600 V-3 POLE Min Qty: 6 | 0 |
|
$787.2100 | Buy Now |