Part Details for JM60100-2CR by Eaton Bussmann
Overview of JM60100-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60100-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9678
|
Newark | 100 Amp Class J Fuse Holder 600V -2 Pole |Eaton Bussmann JM60100-2CR Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.5600 / $208.1900 | Buy Now |
DISTI #
JM60100-2CR-ND
|
DigiKey | FUSE BLOCK CART 600V 100A SMD Min Qty: 3 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.7267 | Buy Now |
DISTI #
71446555
|
RS | Fuse Holder, 100 amp class J, 600V, 2 pole | Bussmann by Eaton JM60100-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$149.9200 / $187.4000 | Buy Now |
DISTI #
000000000003884508
|
Sager | Fuse Holder 100AMP CLASS J FUSE HDR600 V-2 POLE Min Qty: 3 | 0 |
|
$126.3300 / $140.3600 | Buy Now |