Part Details for JM60030-3MW14 by Eaton Bussmann
Overview of JM60030-3MW14 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM60030-3MW14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7636
|
Newark | 3Pole J 600V30A Pdfb 1-4 |Eaton Bussmann JM60030-3MW14 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6300 / $272.7500 | Buy Now |
DISTI #
2041-JM60030-3MW14-ND
|
DigiKey | 3POLE J 600V30A PDFB 1-4 Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.0875 | Buy Now |
DISTI #
000000000005543335
|
Sager | Fuse Holder 600V 30A 3P PDFB Min Qty: 4 | 0 |
|
$165.5000 / $176.5300 | Buy Now |