Part Details for JM54AC299BRA-RH by National Semiconductor Corporation
Overview of JM54AC299BRA-RH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM54AC299BRA-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM54AC299BRA-RH-ND
|
DigiKey | PARALLEL IN PARALLEL OUT Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$43.3400 | Buy Now |
|
Rochester Electronics | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 189 |
|
$37.1900 / $43.7500 | Buy Now |
Part Details for JM54AC299BRA-RH
JM54AC299BRA-RH CAD Models
JM54AC299BRA-RH Part Data Attributes:
|
JM54AC299BRA-RH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM54AC299BRA-RH
National Semiconductor Corporation
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-20 | |
Reach Compliance Code | unknown | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 80 MHz |
Alternate Parts for JM54AC299BRA-RH
This table gives cross-reference parts and alternative options found for JM54AC299BRA-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC299BRA-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC299DM | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs 54AC299DM |
CD74AC299E | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, | Ge Solid State | JM54AC299BRA-RH vs CD74AC299E |
74AC299PC_NL | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Fairchild Semiconductor Corporation | JM54AC299BRA-RH vs 74AC299PC_NL |
54AC299DMQB | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | JM54AC299BRA-RH vs 54AC299DMQB |
CD54AC299F3A | 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-CDIP -55 to 125 | Texas Instruments | JM54AC299BRA-RH vs CD54AC299F3A |
JM54AC299BRA-RH | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs JM54AC299BRA-RH |
54AC299DMQB | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs 54AC299DMQB |
54AC299DM | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | JM54AC299BRA-RH vs 54AC299DM |
JM38510R76506SRA | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs JM38510R76506SRA |
CD74AC299E | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs CD74AC299E |