Part Details for JM54AC151B2A-RH by Texas Instruments
Overview of JM54AC151B2A-RH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM54AC151B2A-RH
JM54AC151B2A-RH CAD Models
JM54AC151B2A-RH Part Data Attributes:
|
JM54AC151B2A-RH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM54AC151B2A-RH
Texas Instruments
AC SERIES, HEX INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM54AC151B2A-RH
This table gives cross-reference parts and alternative options found for JM54AC151B2A-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC151B2A-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC151S2A-RH | AC SERIES, HEX INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM54AC151B2A-RH vs JM54AC151S2A-RH |
JM54AC151S2A-RH | Inverter, AC Series, 6-Func, CMOS, CQCC20 | National Semiconductor Corporation | JM54AC151B2A-RH vs JM54AC151S2A-RH |