Part Details for JM54AC109BFA by Teledyne e2v
Overview of JM54AC109BFA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JM54AC109BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM54AC109BFA
|
Avnet Americas | FLIP-FLOP, JK, DUAL, POSITIVE EDGE-TRIGG - Rail/Tube (Alt: JM54AC109BFA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
JM54AC109BFA
|
Avnet Americas | FLIP-FLOP, JK, DUAL, POSITIVE EDGE-TRIGG - Rail/Tube (Alt: JM54AC109BFA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JM54AC109BFA
JM54AC109BFA CAD Models
JM54AC109BFA Part Data Attributes
|
JM54AC109BFA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JM54AC109BFA
Teledyne e2v
FF/Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 17.5 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 95 MHz |
Alternate Parts for JM54AC109BFA
This table gives cross-reference parts and alternative options found for JM54AC109BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC109BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC109FMQB | FF/Latch | Teledyne e2v | JM54AC109BFA vs 54AC109FMQB |
54AC109FMQB | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | JM54AC109BFA vs 54AC109FMQB |
M38510/75304BFX | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | JM54AC109BFA vs M38510/75304BFX |
54AC109FM | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | JM54AC109BFA vs 54AC109FM |