Part Details for JM38510 by Texas Instruments
Overview of JM38510 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for JM38510
JM38510 CAD Models
JM38510 Part Data Attributes:
|
JM38510
Texas Instruments
Buy Now
|
Compare Parts:
JM38510
Texas Instruments
TTL/H/L SERIES, 8-INPUT AND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510
This table gives cross-reference parts and alternative options found for JM38510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00101BCX | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510 vs M38510/00101BCX |
JM38510/00104 | TTL/H/L SERIES, 8-INPUT AND GATE, CDIP14 | Texas Instruments | JM38510 vs JM38510/00104 |
JM38510/00101BCB | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | JM38510 vs JM38510/00101BCB |
DM5430J/883 | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510 vs DM5430J/883 |
SN5430J-00 | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510 vs SN5430J-00 |
JM38510/00101BCA | TTL/H/L SERIES, 8-INPUT AND GATE, CDIP14 | Philips Semiconductors | JM38510 vs JM38510/00101BCA |
JM38510/00101BCC | AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | JM38510 vs JM38510/00101BCC |
JM38510/00101BCB | IC TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510 vs JM38510/00101BCB |
JM38510/00101BCA | AND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | JM38510 vs JM38510/00101BCA |
JM38510/00101BCB | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510 vs JM38510/00101BCB |