Part Details for JM38510/65503BRA by Texas Instruments
Overview of JM38510/65503BRA by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/65503BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65503BRA-ND
|
DigiKey | 54HC245 OCTAL BUS TRANSCEIVERS W Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$28.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 38510/65503BRA | 30 |
|
$23.1563 / $24.0825 | Buy Now |
|
Quest Components | 38510/65503BRA | 10 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | 38510/65503BRA | 10 |
|
$23.1922 | Buy Now |
|
Quest Components | 38510/65503BRA | 8 |
|
$35.1975 / $37.0500 | Buy Now |
|
Quest Components | 38510/65503BRA | 8 |
|
$14.2600 / $16.0425 | Buy Now |
|
Quest Components | 38510/65503BRA | 8 |
|
$35.1975 / $37.0500 | Buy Now |
|
Quest Components | 38510/65503BRA | 4 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | 38510/65503BRA | 4 |
|
$37.0500 | Buy Now |
Part Details for JM38510/65503BRA
JM38510/65503BRA CAD Models
JM38510/65503BRA Part Data Attributes
|
JM38510/65503BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65503BRA
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for JM38510/65503BRA
This table gives cross-reference parts and alternative options found for JM38510/65503BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65503BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC245AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/65503BRA vs MM54HC245AJ |
SN54HC245J-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | JM38510/65503BRA vs SN54HC245J-00 |
5962-8408501RX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | JM38510/65503BRA vs 5962-8408501RX |
74HC245NB | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/65503BRA vs 74HC245NB |
MC54HC245AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/65503BRA vs MC54HC245AJ |
933670550652 | IC HC/UH SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/65503BRA vs 933670550652 |
HCS245DMSR | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | JM38510/65503BRA vs HCS245DMSR |
8408501RAS2035 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | JM38510/65503BRA vs 8408501RAS2035 |
8408501RX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/65503BRA vs 8408501RX |
5962R9679701VRX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | JM38510/65503BRA vs 5962R9679701VRX |