Part Details for JM38510/33003BCA by Texas Instruments
Overview of JM38510/33003BCA by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/33003BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/33003BCA-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
287 In Stock |
|
$9.8400 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 38510/33003BCA | 197 |
|
$3.0033 / $4.8702 | Buy Now |
|
Quest Components | 38510/33003BCA | 133 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | 38510/33003BCA | 12 |
|
$3.5715 / $4.8702 | Buy Now |
|
Quest Components | 38510/33003BCA | 8 |
|
$5.9906 / $8.1690 | Buy Now |
|
Quest Components | 38510/33003BCA | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 38510/33003BCA | 1 |
|
$5.4900 | Buy Now |
|
Quest Components | 38510/33003BCA | 1 |
|
$5.4900 | Buy Now |
Part Details for JM38510/33003BCA
JM38510/33003BCA CAD Models
JM38510/33003BCA Part Data Attributes
|
JM38510/33003BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/33003BCA
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for JM38510/33003BCA
This table gives cross-reference parts and alternative options found for JM38510/33003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33003BBA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | QP Semiconductor | JM38510/33003BCA vs M38510/33003BBA |
MC54F10JD | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/33003BCA vs MC54F10JD |
MC74F10J | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/33003BCA vs MC74F10J |
M38510/33003BCA | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/33003BCA vs M38510/33003BCA |
54F10/BCAJC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/33003BCA vs 54F10/BCAJC |
54F10/BCAJC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/33003BCA vs 54F10/BCAJC |
MC74F10ND | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/33003BCA vs MC74F10ND |
74F10PC_QF40 | 74F10PC_QF40 | Fairchild Semiconductor Corporation | JM38510/33003BCA vs 74F10PC_QF40 |
54F10DC | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | JM38510/33003BCA vs 54F10DC |
74F10PCQM | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | JM38510/33003BCA vs 74F10PCQM |