Part Details for JM38510/32402BRA by Texas Instruments
Overview of JM38510/32402BRA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32402BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/32402BRA-ND
|
DigiKey | 54LS241 OCTAL BUFFERS AND LINE D Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
1214 In Stock |
|
$12.8500 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20 | 83 |
|
$6.4358 / $10.4364 | Buy Now |
|
Rochester Electronics | 54LS241 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 1214 |
|
$11.0300 / $12.9700 | Buy Now |
|
Ameya Holding Limited | 2448 |
|
RFQ | ||
DISTI #
SMC-JM38510/32402BRA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 76 |
|
$4.4160 | RFQ |
Part Details for JM38510/32402BRA
JM38510/32402BRA CAD Models
JM38510/32402BRA Part Data Attributes
|
JM38510/32402BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32402BRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/32402BRA
This table gives cross-reference parts and alternative options found for JM38510/32402BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32402BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS241J4 | Bus Driver, | Rochester Electronics LLC | JM38510/32402BRA vs SN74LS241J4 |
SN74LS241JP4 | Bus Driver, | Rochester Electronics LLC | JM38510/32402BRA vs SN74LS241JP4 |
GD54LS241 | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | JM38510/32402BRA vs GD54LS241 |
JM38510/32402BRA | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | JM38510/32402BRA vs JM38510/32402BRA |
SN74LS241NDS | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | JM38510/32402BRA vs SN74LS241NDS |
T74LS241B1 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | JM38510/32402BRA vs T74LS241B1 |
SN54LS241JD | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | JM38510/32402BRA vs SN54LS241JD |
54LS244J/883B | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/32402BRA vs 54LS244J/883B |
DM54LS241J | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | JM38510/32402BRA vs DM54LS241J |
SN54LS241J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/32402BRA vs SN54LS241J |