Part Details for JM38510/32402BRA by Motorola Semiconductor Products
Overview of JM38510/32402BRA by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32402BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20 | 41 |
|
$6.4358 / $10.4364 | Buy Now |
|
Quest Components | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20 | 28 |
|
$6.9576 / $10.4364 | Buy Now |
|
Quest Components | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20 | 2 |
|
$8.6970 / $10.4364 | Buy Now |
|
Quest Components | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20 | 385 |
|
$9.7500 / $14.6250 | Buy Now |
Part Details for JM38510/32402BRA
JM38510/32402BRA CAD Models
JM38510/32402BRA Part Data Attributes
|
JM38510/32402BRA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/32402BRA
Motorola Semiconductor Products
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP20, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/32402BRA
This table gives cross-reference parts and alternative options found for JM38510/32402BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32402BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS241J4 | Bus Driver, | Rochester Electronics LLC | JM38510/32402BRA vs SN74LS241J4 |
SN74LS241JP4 | Bus Driver, | Rochester Electronics LLC | JM38510/32402BRA vs SN74LS241JP4 |
GD54LS241 | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | JM38510/32402BRA vs GD54LS241 |
SN74LS241NDS | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | JM38510/32402BRA vs SN74LS241NDS |
T74LS241B1 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | JM38510/32402BRA vs T74LS241B1 |
SN54LS241JD | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | JM38510/32402BRA vs SN54LS241JD |
54LS244J/883B | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/32402BRA vs 54LS244J/883B |
DM54LS241J | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | JM38510/32402BRA vs DM54LS241J |
SN54LS241J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/32402BRA vs SN54LS241J |
SN74LS241JD | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | JM38510/32402BRA vs SN74LS241JD |