There are no models available for this part yet.
Overview of JM38510/30007BCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/30007BCA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 68 |
|
RFQ | ||||
Bristol Electronics | 33 |
|
RFQ | ||||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 912 |
|
$3.4788 / $6.9576 | Buy Now | ||
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 31 |
|
$5.8500 / $13.5000 | Buy Now | ||
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 25 |
|
$1.8750 / $3.7500 | Buy Now | ||
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 20 |
|
$5.5020 / $8.2530 | Buy Now | ||
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$4.6384 / $6.9576 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ | |||
DISTI #
C1S746201936145
|
Chip1Stop | NAND Gate 2-Element 4-IN Bipolar 14-Pin CDIP Tube RoHS: Not Compliant pbFree: No | 30 |
|
$11.7944 | Buy Now |
CAD Models for JM38510/30007BCA by Texas Instruments
Part Data Attributes for JM38510/30007BCA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.0004 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
2.2 mA
|
Prop. Delay@Nom-Sup
|
24 ns
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|