Part Details for JM38510/30003BDB by Philips Semiconductors
Results Overview of JM38510/30003BDB by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/30003BDB Information
JM38510/30003BDB by Philips Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for JM38510/30003BDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for JM38510/30003BDB
JM38510/30003BDB CAD Models
JM38510/30003BDB Part Data Attributes
|
JM38510/30003BDB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/30003BDB
Philips Semiconductors
LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.91 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/30003BDB
This table gives cross-reference parts and alternative options found for JM38510/30003BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30003BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/30003SDA | National Semiconductor Corporation | Check for Price | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | JM38510/30003BDB vs M38510/30003SDA |
JM38510/30003BDB | NXP Semiconductors | Check for Price | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate | JM38510/30003BDB vs JM38510/30003BDB |
M38510/30003SDX | NXP Semiconductors | Check for Price | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | JM38510/30003BDB vs M38510/30003SDX |
54LS04/BDAJC | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/30003BDB vs 54LS04/BDAJC |
JM38510/30003BDC | Philips Semiconductors | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | JM38510/30003BDB vs JM38510/30003BDC |
M38510/30003SDX | Texas Instruments | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | JM38510/30003BDB vs M38510/30003SDX |
M38510/30003BDX | Lansdale Semiconductor Inc | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, DFP-14 | JM38510/30003BDB vs M38510/30003BDX |
JM38510/30003SDA | Texas Instruments | Check for Price | Hex Inverters 14-CFP -55 to 125 | JM38510/30003BDB vs JM38510/30003SDA |