Part Details for JM38510/13501BGA by Analog Devices Inc
Overview of JM38510/13501BGA by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/13501BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1879
|
Newark | Op-Amp, To-99-8, -55 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:To-99, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: No |Analog Devices JM38510/13501BGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$86.6100 / $107.7900 | Buy Now |
DISTI #
JM38510/13501BGA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$86.6125 / $113.7800 | Buy Now |
DISTI #
584-JM3851013501BGA
|
Mouser Electronics | Operational Amplifiers - Op Amps OP07AJ6/38510 IC RoHS: Not Compliant | 58 |
|
$86.7300 / $107.7900 | Buy Now |
DISTI #
V37:1799_06227979
|
Arrow Electronics | Op Amp Single Ultra Low Offset Voltage Amplifier ±20V 8-Pin TO-99 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2411 | Americas - 1 |
|
$83.8500 / $106.6400 | Buy Now |
|
Analog Devices Inc | OP07AJ6/38510 IC Package Multiple: 1 | 123 |
|
$57.9400 / $113.7800 | Buy Now |
DISTI #
26647524
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±20V 8-Pin TO-99 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 122 |
|
$83.8500 / $106.6400 | Buy Now |
DISTI #
82785895
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±20V 8-Pin TO-99 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1 |
|
$83.8500 / $106.6400 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 60UV OFFSET-MAX, BIPOLAR, MBCY8 | 8 |
|
$118.6736 / $139.6160 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 60UV OFFSET-MAX, BIPOLAR, MBCY8 | 4 |
|
$72.5601 / $76.3790 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 60UV OFFSET-MAX, BIPOLAR, MBCY8 | 1 |
|
$192.6600 | Buy Now |
Part Details for JM38510/13501BGA
JM38510/13501BGA CAD Models
JM38510/13501BGA Part Data Attributes
|
JM38510/13501BGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13501BGA
Analog Devices Inc
Aerospace Ultra Low Offset Voltage Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 |
Alternate Parts for JM38510/13501BGA
This table gives cross-reference parts and alternative options found for JM38510/13501BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13501BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/13503SGX | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | JM38510/13501BGA vs M38510/13503SGX |
5962-8853702GC | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | JM38510/13501BGA vs 5962-8853702GC |
M38510/13503BGC | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | JM38510/13501BGA vs M38510/13503BGC |
M38510/13503SGX | Analog Devices Inc | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, Operational Amplifier | JM38510/13501BGA vs M38510/13503SGX |
M38510/13503BGA | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | JM38510/13501BGA vs M38510/13503BGA |
M38510/13501SGX | Texas Instruments | Check for Price | OP-AMP, 60uV OFFSET-MAX, MBCY8 | JM38510/13501BGA vs M38510/13501SGX |
JM38510/13503BGA | Linear Technology | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | JM38510/13501BGA vs JM38510/13503BGA |
M38510/13501BGX | Analog Devices Inc | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, Operational Amplifier | JM38510/13501BGA vs M38510/13501BGX |
5962-8853702GX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | JM38510/13501BGA vs 5962-8853702GX |
M38510/13501BGC | Linear Technology | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, Operational Amplifier | JM38510/13501BGA vs M38510/13501BGC |