Part Details for JM38510/12302BEC by Vishay Siliconix
Results Overview of JM38510/12302BEC by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/12302BEC Information
JM38510/12302BEC by Vishay Siliconix is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for JM38510/12302BEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,CERAMIC | 65 |
|
$29.5700 / $34.7882 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,CERAMIC | 26 |
|
$21.2500 / $22.1000 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,CERAMIC | 2 |
|
$22.1000 | Buy Now |
|
ES Components | SILICONIX JM38510/12302BEC | 283 in Stock |
|
RFQ |
Part Details for JM38510/12302BEC
JM38510/12302BEC CAD Models
JM38510/12302BEC Part Data Attributes
|
JM38510/12302BEC
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JM38510/12302BEC
Vishay Siliconix
SPST, 4 Func, 1 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20.32 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/12302BEC
This table gives cross-reference parts and alternative options found for JM38510/12302BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12302BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/12302BEX | Harris Semiconductor | Check for Price | SPST, 4 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEC vs M38510/12302BEX |
HI1-201/883B | Maxim Integrated Products | Check for Price | SPST, 4 Func, CMOS, CDIP16 | JM38510/12302BEC vs HI1-201/883B |
HI1-201-7 | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | JM38510/12302BEC vs HI1-201-7 |
HI1-201/883 | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | JM38510/12302BEC vs HI1-201/883 |
HI1-201-2 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | JM38510/12302BEC vs HI1-201-2 |
7705302EX | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | JM38510/12302BEC vs 7705302EX |
JM38510/12302BEA | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | JM38510/12302BEC vs JM38510/12302BEA |
JM38510/12302BEC | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, DIP-16 | JM38510/12302BEC vs JM38510/12302BEC |
JM38510/12302BEA | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | JM38510/12302BEC vs JM38510/12302BEA |
JM38510/12302BEC | Temic Semiconductors | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | JM38510/12302BEC vs JM38510/12302BEC |