Part Details for JM38510/11906BCA by Texas Instruments
Overview of JM38510/11906BCA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/11906BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 20 |
|
$39.8655 / $44.2950 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 14 |
|
$50.2619 / $55.8466 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 7 |
|
$42.0803 / $44.2950 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 2 |
|
$55.8466 | Buy Now |
Part Details for JM38510/11906BCA
JM38510/11906BCA CAD Models
JM38510/11906BCA Part Data Attributes
|
JM38510/11906BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/11906BCA
Texas Instruments
Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for JM38510/11906BCA
This table gives cross-reference parts and alternative options found for JM38510/11906BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11906BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11906BCX | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | JM38510/11906BCA vs M38510/11906BCX |
M38510/11906BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | JM38510/11906BCA vs M38510/11906BCA |
LF147J/NOPB | QUAD OP-AMP, 8000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/11906BCA vs LF147J/NOPB |
LF147J-SMD | QUAD OP-AMP, 9000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/11906BCA vs LF147J-SMD |
LF147J | Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | JM38510/11906BCA vs LF147J |
M38510/11906BCX | Wide Bandwidth Quad JFET Input Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | JM38510/11906BCA vs M38510/11906BCX |
LF147J/883 | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier with QML certification 14-CDIP -55 to 125 | Texas Instruments | JM38510/11906BCA vs LF147J/883 |