Part Details for JM38510/10704BXA by Texas Instruments
Overview of JM38510/10704BXA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/10704BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-JM38510/10704BXA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 52 |
|
RFQ |
Part Details for JM38510/10704BXA
JM38510/10704BXA CAD Models
JM38510/10704BXA Part Data Attributes
|
JM38510/10704BXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10704BXA
Texas Instruments
15V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 18.5 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.45% | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 15.9 V | |
Output Voltage1-Min | 14.1 V | |
Output Voltage1-Nom | 15 V | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 |
Alternate Parts for JM38510/10704BXA
This table gives cross-reference parts and alternative options found for JM38510/10704BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10704BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140MAH-15 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10704BXA vs LM140MAH-15 |
JM38510/10704BXA | Fixed Positive Standard Regulator, 15V, MBCY3 | National Semiconductor Corporation | JM38510/10704BXA vs JM38510/10704BXA |
LM78M15HR1 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10704BXA vs LM78M15HR1 |
IP78M15AH-883BR1 | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10704BXA vs IP78M15AH-883BR1 |
IP78M15AH-883BR1 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10704BXA vs IP78M15AH-883BR1 |
LM78M15AH | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10704BXA vs LM78M15AH |
LM140MAH-15R1 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10704BXA vs LM140MAH-15R1 |
IP78M15AHR1 | Fixed Positive Standard Regulator, 15V, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10704BXA vs IP78M15AHR1 |
LM7815-39R1 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10704BXA vs LM7815-39R1 |
LM140MH-15R1 | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10704BXA vs LM140MH-15R1 |