Part Details for JM38510/10704BXA by Microsemi Corporation
Overview of JM38510/10704BXA by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/10704BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4914
|
Newark | Standard Regulator Pos 15V 1A 3- Pin To-39 |Microsemi JM38510/10704BXA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,CAN,4PIN,METAL | 40 |
|
$48.0165 / $56.4900 | Buy Now |
Part Details for JM38510/10704BXA
JM38510/10704BXA CAD Models
JM38510/10704BXA Part Data Attributes
|
JM38510/10704BXA
Microsemi Corporation
Buy Now
|
Compare Parts:
JM38510/10704BXA
Microsemi Corporation
|
Samacsys Manufacturer | Microsemi Corporation |