Part Details for JM38510/10703BXA by Fairchild Semiconductor Corporation
Overview of JM38510/10703BXA by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/10703BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 3 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 5 |
|
$30.0000 | Buy Now |