Part Details for JM38510/10304BGA by Analog Devices Inc
Overview of JM38510/10304BGA by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/10304BGA | Texas Instruments | Voltage Comparator 8-TO-99 -55 to 125 |
Price & Stock for JM38510/10304BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/10304BGA-ND
|
DigiKey | IC COMPARATOR 1 DIFF TO99-8 Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
249 In Stock |
|
$25.0100 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 12 |
|
$20.9333 | Buy Now |
|
Rochester Electronics | LM111 - Comparator, BIPolar, MBCY8 RoHS: Not Compliant Status: Active Min Qty: 1 | 249 |
|
$21.4700 / $25.2500 | Buy Now |