Part Details for JM38510/75503SSA by National Semiconductor Corporation
Overview of JM38510/75503SSA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/75503SSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ |
Part Details for JM38510/75503SSA
JM38510/75503SSA CAD Models
JM38510/75503SSA Part Data Attributes
|
JM38510/75503SSA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/75503SSA
National Semiconductor Corporation
Bus Transceiver, AC Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for JM38510/75503SSA
This table gives cross-reference parts and alternative options found for JM38510/75503SSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/75503SSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510R75503SSA | AC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | JM38510/75503SSA vs JM38510R75503SSA |
M38510R75503SSX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | JM38510/75503SSA vs M38510R75503SSX |
M38510/75503BSA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | QP Semiconductor | JM38510/75503SSA vs M38510/75503BSA |
54ACQ245FMQB | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | JM38510/75503SSA vs 54ACQ245FMQB |
5962-8775801XC | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | JM38510/75503SSA vs 5962-8775801XC |
5962-8775801VSA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | STMicroelectronics | JM38510/75503SSA vs 5962-8775801VSA |
JM38510R75503BS | AC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | JM38510/75503SSA vs JM38510R75503BS |
5962-8775802VXA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | JM38510/75503SSA vs 5962-8775802VXA |
5962-8775802XC | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | JM38510/75503SSA vs 5962-8775802XC |
M38510/75503SSA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | JM38510/75503SSA vs M38510/75503SSA |