Part Details for JM38510/65001BDA by Texas Instruments
Overview of JM38510/65001BDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/65001BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$28.6000 | Buy Now |
Part Details for JM38510/65001BDA
JM38510/65001BDA CAD Models
JM38510/65001BDA Part Data Attributes
|
JM38510/65001BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65001BDA
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/65001BDA
This table gives cross-reference parts and alternative options found for JM38510/65001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC00W | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/65001BDA vs SN54HC00W |
5962-8403701VDC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | STMicroelectronics | JM38510/65001BDA vs 5962-8403701VDC |
SNJ54HC00W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | JM38510/65001BDA vs SNJ54HC00W |
5962-8403701VDX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | STMicroelectronics | JM38510/65001BDA vs 5962-8403701VDX |
8403701DA | IC NAND GATE, Gate | National Semiconductor Corporation | JM38510/65001BDA vs 8403701DA |
8403701XA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65001BDA vs 8403701XA |
MM54HC00W | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | JM38510/65001BDA vs MM54HC00W |
M54HC00K | Rad-Hard Quad 2-Input NAND Gate | STMicroelectronics | JM38510/65001BDA vs M54HC00K |
5962-8403701VDX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/65001BDA vs 5962-8403701VDX |
8403701DC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | JM38510/65001BDA vs 8403701DC |