Part Details for JM38510/50601BRA by Texas Instruments
Overview of JM38510/50601BRA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/50601BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/50601BRA-ND
|
DigiKey | TIBPAL16L8-20M HIGH-PERFORMANCE Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$105.2800 | Buy Now |
DISTI #
296-JM38510/50601BRA-ND
|
DigiKey | HIGH-PERFORMANCE IMPACT PAL CIRC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 38510/50601BRA | 1 |
|
$46.3844 | Buy Now |
|
Quest Components | 38510/50601BRA | 48 |
|
$105.0319 / $135.5250 | Buy Now |
|
Rochester Electronics | TIBPAL16L8-20M High-Performance Impact PAL Circuits RoHS: Not Compliant Status: Active Min Qty: 1 | 37 |
|
$90.3500 / $106.2900 | Buy Now |
|
Ameya Holding Limited | 2119 |
|
RFQ |
Part Details for JM38510/50601BRA
JM38510/50601BRA CAD Models
JM38510/50601BRA Part Data Attributes:
|
JM38510/50601BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/50601BRA
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.2 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for JM38510/50601BRA
This table gives cross-reference parts and alternative options found for JM38510/50601BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/50601BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515501RX | OT PLD, 25ns, CDIP20 | Texas Instruments | JM38510/50601BRA vs 5962-8515501RX |
5962-8515501RA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50601BRA vs 5962-8515501RA |
M38510/50601BRA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50601BRA vs M38510/50601BRA |
5962-8515501RX | OT PLD, 25ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | JM38510/50601BRA vs 5962-8515501RX |
5962-8515501RA | OT PLD, 25ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | JM38510/50601BRA vs 5962-8515501RA |
TIBPAL16L8-20MJ | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50601BRA vs TIBPAL16L8-20MJ |
TIBPAL16L8-20MJB | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | JM38510/50601BRA vs TIBPAL16L8-20MJB |