Part Details for JM38510/50504BLA by Texas Instruments
Results Overview of JM38510/50504BLA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/50504BLA Information
JM38510/50504BLA by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for JM38510/50504BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/50504BLA-ND
|
DigiKey | TIBPAL20R4-20M HIGH-PERFORMANCE Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
687 In Stock |
|
$174.0600 | Buy Now |
DISTI #
296-JM38510/50504BLA-ND
|
DigiKey | HIGH-PERFORMANCE IMPACT PAL CIRC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
86280263
|
Verical | SPLD PAL Family 41.6MHz 5V 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0501 | Americas - 155 |
|
$177.8250 / $209.2125 | Buy Now |
DISTI #
86279022
|
Verical | SPLD PAL Family 41.6MHz 5V 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0401 | Americas - 21 |
|
$177.8250 / $209.2125 | Buy Now |
DISTI #
86280189
|
Verical | SPLD PAL Family 41.6MHz 5V 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$177.8250 / $209.2125 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | OT PLD, PAL-TYPE, BIPOLAR, CDIP24 | 8 |
|
$39.9000 / $42.0000 | Buy Now |
|
Rochester Electronics | TIBPAL20R4-20M High-Performance Impact PAL Circuits RoHS: Not Compliant Status: Active Min Qty: 1 | 687 |
|
$142.2600 / $167.3700 | Buy Now |
Part Details for JM38510/50504BLA
JM38510/50504BLA CAD Models
JM38510/50504BLA Part Data Attributes
|
JM38510/50504BLA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/50504BLA
Texas Instruments
High-Performance Impact PAL Circuits 24-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/50504BLA
This table gives cross-reference parts and alternative options found for JM38510/50504BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/50504BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8767104LX | AMD | Check for Price | OT PLD, 25ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | JM38510/50504BLA vs 5962-8767104LX |