Part Details for JM38510/36101SEA by Texas Instruments
Results Overview of JM38510/36101SEA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/36101SEA Information
JM38510/36101SEA by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/05653BEA | Texas Instruments | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | |
JM38510/05353BCA | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-CDIP -55 to 125 | |
JM38510/17001BCA | Texas Instruments | CMOS Quad 2-Input AND Gate 14-CDIP -55 to 125 |
Price & Stock for JM38510/36101SEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/36101SEA-ND
|
DigiKey | D FLIP-FLOP, LS SERIES TTL Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$99.8200 | Buy Now |
DISTI #
86111945
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 9101 | Americas - 32 |
|
$101.9750 / $119.9750 | Buy Now |
|
Rochester Electronics | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$81.5800 / $95.9800 | Buy Now |
Part Details for JM38510/36101SEA
JM38510/36101SEA CAD Models
JM38510/36101SEA Part Data Attributes
|
JM38510/36101SEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/36101SEA
Texas Instruments
4-Bit D-type Registers with 3-State Outputs 16-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for JM38510/36101SEA
This table gives cross-reference parts and alternative options found for JM38510/36101SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/36101SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS173AN | Texas Instruments | $0.8065 | 4-Bit D-type Registers with 3-State Outputs 16-PDIP 0 to 70 | JM38510/36101SEA vs SN74LS173AN |
SN74LS173ANS | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | JM38510/36101SEA vs SN74LS173ANS |
54LS173/BEAJC | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | JM38510/36101SEA vs 54LS173/BEAJC |
SN74LS173ANS | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | JM38510/36101SEA vs SN74LS173ANS |
M38510/36101BEX | Texas Instruments | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | JM38510/36101SEA vs M38510/36101BEX |
SN74LS173AJD | Motorola Mobility LLC | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | JM38510/36101SEA vs SN74LS173AJD |
54LS173/BEAJC | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERDIP-16 | JM38510/36101SEA vs 54LS173/BEAJC |
SN74LS173N-00 | Texas Instruments | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16 | JM38510/36101SEA vs SN74LS173N-00 |