Part Details for JM38510/34701BSA by Texas Instruments
Overview of JM38510/34701BSA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/34701BSA | Texas Instruments | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for JM38510/34701BSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/34701BSA-ND
|
DigiKey | 54F521 8-BIT IDENTITY/MAGNITUDE Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
378 In Stock |
|
$8.1400 | Buy Now |
|
Rochester Electronics | 54F521 8-Bit Identity/Magnitude Comparators (P=Q) with Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 378 |
|
$6.6600 / $7.8300 | Buy Now |
Part Details for JM38510/34701BSA
JM38510/34701BSA CAD Models
JM38510/34701BSA Part Data Attributes
|
JM38510/34701BSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/34701BSA
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for JM38510/34701BSA
This table gives cross-reference parts and alternative options found for JM38510/34701BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34701BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F521FC | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | JM38510/34701BSA vs 74F521FC |
5962-9759101QSA | Rochester Electronics LLC | Check for Price | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | JM38510/34701BSA vs 5962-9759101QSA |
5962-9759101QSX | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20 | JM38510/34701BSA vs 5962-9759101QSX |
M38510/34701BSA | Texas Instruments | Check for Price | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | JM38510/34701BSA vs M38510/34701BSA |
5962-9759101QSX | Rochester Electronics LLC | Check for Price | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | JM38510/34701BSA vs 5962-9759101QSX |
M38510/34701BSA | Teledyne e2v | Check for Price | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | JM38510/34701BSA vs M38510/34701BSA |
54F521FMQB | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20 | JM38510/34701BSA vs 54F521FMQB |
M38510/34701BSX | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit | JM38510/34701BSA vs M38510/34701BSX |
54F521FMQB | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, TTL, CDFP20, | JM38510/34701BSA vs 54F521FMQB |