Part Details for JM38510/33701B2A by National Semiconductor Corporation
Overview of JM38510/33701B2A by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/33701B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$13.0455 | Buy Now |
Part Details for JM38510/33701B2A
JM38510/33701B2A CAD Models
JM38510/33701B2A Part Data Attributes:
|
JM38510/33701B2A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/33701B2A
National Semiconductor Corporation
Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/33701B2A
This table gives cross-reference parts and alternative options found for JM38510/33701B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33701B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F138/B2A | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20 | YAGEO Corporation | JM38510/33701B2A vs 54F138/B2A |
54F138/B2A | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/33701B2A vs 54F138/B2A |
M38510/33701B2A | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver | NXP Semiconductors | JM38510/33701B2A vs M38510/33701B2A |
54F138L1MQB | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | JM38510/33701B2A vs 54F138L1MQB |
JM38510/33701B2A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | JM38510/33701B2A vs JM38510/33701B2A |
M38510/33701B2A | F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | JM38510/33701B2A vs M38510/33701B2A |
JM38510/33701B2A | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20 | Motorola Semiconductor Products | JM38510/33701B2A vs JM38510/33701B2A |
JM38510/33701B2A | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Motorola Mobility LLC | JM38510/33701B2A vs JM38510/33701B2A |
54F138/B2A | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, Decoder/Driver | NXP Semiconductors | JM38510/33701B2A vs 54F138/B2A |
M38510/33701B2X | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | JM38510/33701B2A vs M38510/33701B2X |