Part Details for JM38510/33004BCA by Motorola Semiconductor Products
Overview of JM38510/33004BCA by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/33004BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for JM38510/33004BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/33004BCA | 12 |
|
$6.9576 / $10.4364 | Buy Now |
Part Details for JM38510/33004BCA
JM38510/33004BCA CAD Models
JM38510/33004BCA Part Data Attributes
|
JM38510/33004BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/33004BCA
Motorola Semiconductor Products
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/33004BCA
This table gives cross-reference parts and alternative options found for JM38510/33004BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33004BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F20N | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/33004BCA vs N74F20N |
MC74F20N | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | JM38510/33004BCA vs MC74F20N |
SN54F20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/33004BCA vs SN54F20J |
M38510/33004SCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/33004BCA vs M38510/33004SCX |
54F20DMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/33004BCA vs 54F20DMQB |
74F20PCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/33004BCA vs 74F20PCQR |
5962-9758401QCA | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/33004BCA vs 5962-9758401QCA |
M38510/33004BCA | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/33004BCA vs M38510/33004BCA |
54F20SDMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/33004BCA vs 54F20SDMQB |
54F20/BCAJC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/33004BCA vs 54F20/BCAJC |