JM38510/33001B2A
Description: NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20

Overview of JM38510/33001B2A by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
JM38510/33001B2A Texas Instruments Quadruple 2-Input Positive-NAND Gates 20-LCCC -55 to 125

Price & Stock for JM38510/33001B2A by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components NAND GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, CQCC20 20
  • 1 $15.6375
  • 6 $13.9000
  • 19 $12.8575
$12.8575 / $15.6375 Buy Now
Quest Components NAND GATE, F/FAST SERIES, 4-FUNC, 2-INPUT, TTL, CQCC20 20
  • 1 $15.6375
  • 6 $13.9000
  • 19 $12.8575
$12.8575 / $15.6375 Buy Now

CAD Models for JM38510/33001B2A by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/33001B2A by National Semiconductor Corporation

JM38510/33001B2A
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. JM38510/33001B2A
    National Semiconductor Corporation
    NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20
    VS

Alternate Parts for JM38510/33001B2A

This table gives cross-reference parts and alternative options found for JM38510/33001B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33001B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33001B2A IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate NXP Semiconductors JM38510/33001B2A vs M38510/33001B2A
74F132L1C NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510/33001B2A vs 74F132L1C
M38510/33001B2X NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v JM38510/33001B2A vs M38510/33001B2X
M38510/33001B2X F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/33001B2A vs M38510/33001B2X
5962-01-270-1948 NAND Gate, TTL, CQCC20, Fairchild Semiconductor Corporation JM38510/33001B2A vs 5962-01-270-1948
N54F00/B2A IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LLCC-20, Gate NXP Semiconductors JM38510/33001B2A vs N54F00/B2A
M38510/33001B2X IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate NXP Semiconductors JM38510/33001B2A vs M38510/33001B2X
JM38510/33001B2A F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/33001B2A vs JM38510/33001B2A
SN54F38FKR F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/33001B2A vs SN54F38FKR
JM38510/33301 F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/33001B2A vs JM38510/33301
Part Number Description Manufacturer Compare
SN5401W NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC JM38510/33001B2A vs SN5401W
SN74S132J NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC JM38510/33001B2A vs SN74S132J
SN7400N-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments JM38510/33001B2A vs SN7400N-00
5962H9651201QXX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions JM38510/33001B2A vs 5962H9651201QXX
74F132FCQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments JM38510/33001B2A vs 74F132FCQB
UT54ACS00-UVAH NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions JM38510/33001B2A vs UT54ACS00-UVAH
54F38L1M NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510/33001B2A vs 54F38L1M
5962G9651201VXA NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC JM38510/33001B2A vs 5962G9651201VXA
74F132PMX F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments JM38510/33001B2A vs 74F132PMX
SN74LS00DE4 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC JM38510/33001B2A vs SN74LS00DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/33001B2A by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/33001B2A by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of JM38510/33001B2A would you like to use for your alert(s)?
  • Please alert me when JM38510/33001B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/33001B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/33001B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/33001B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/33001B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/33001B2A by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: