Part Details for JM38510/32403BRA by Texas Instruments
Overview of JM38510/32403BRA by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32403BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 641 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 15 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 36 |
|
$5.6980 / $8.5470 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 410 |
|
$4.7103 / $9.4206 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 15 |
|
$6.2804 / $9.4206 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 4 |
|
$6.9916 / $9.5340 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 5 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | 1 |
|
$14.6400 | Buy Now |
Part Details for JM38510/32403BRA
JM38510/32403BRA CAD Models
JM38510/32403BRA Part Data Attributes:
|
JM38510/32403BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32403BRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/32403BRA
This table gives cross-reference parts and alternative options found for JM38510/32403BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32403BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32403SRA | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | JM38510/32403BRA vs M38510/32403SRA |
M38510/32403SRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/32403BRA vs M38510/32403SRX |
M38510/32403BRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/32403BRA vs M38510/32403BRX |
JM38510/32403SRA | Space 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/32403BRA vs JM38510/32403SRA |