Part Details for JM38510/32402B2A by Texas Instruments
Overview of JM38510/32402B2A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32402B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/32402B2A-ND
|
DigiKey | 54LS241 OCTAL BUFFERS AND LINE D Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
2216 In Stock |
|
$24.6300 | Buy Now |
|
Quest Components | 28 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Rochester Electronics | 54LS241 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 2216 |
|
$21.1400 / $24.8700 | Buy Now |
|
Ameya Holding Limited | 2286 |
|
RFQ |
Part Details for JM38510/32402B2A
JM38510/32402B2A CAD Models
JM38510/32402B2A Part Data Attributes
|
JM38510/32402B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32402B2A
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for JM38510/32402B2A
This table gives cross-reference parts and alternative options found for JM38510/32402B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32402B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS241FK | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | JM38510/32402B2A vs SN54LS241FK |
M38510/32402B2X | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/32402B2A vs M38510/32402B2X |
JM38510/32402BX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/32402B2A vs JM38510/32402BX |
SNJ54LS241FK | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/32402B2A vs SNJ54LS241FK |
M38510/32402B2A | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/32402B2A vs M38510/32402B2A |
DM54LS241E | LS SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/32402B2A vs DM54LS241E |
DM54LS241E | IC LS SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | JM38510/32402B2A vs DM54LS241E |
DM54LS241EX | LS SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/32402B2A vs DM54LS241EX |
JM38510/32402B2A | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/32402B2A vs JM38510/32402B2A |
54LS241M/B2AJC | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/32402B2A vs 54LS241M/B2AJC |