Part Details for JM38510/31402BFA by Texas Instruments
Overview of JM38510/31402BFA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/31402BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31402BFA-ND
|
DigiKey | 54LS221 DUAL MONOSTABLE MULTIVIB Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
638 In Stock |
|
$32.4900 | Buy Now |
DISTI #
296-JM38510/31402BFA-ND
|
DigiKey | DUAL MONOSTABLE MULTIVIBRATORS W Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | 129 |
|
$16.0000 / $22.5000 | Buy Now |
|
Rochester Electronics | 54LS221 Dual Monostable Multivibrators With Schmitt-trigger Inputs RoHS: Not Compliant Status: Active Min Qty: 1 | 638 |
|
$27.8800 / $32.8000 | Buy Now |
|
Ameya Holding Limited | 1048 |
|
RFQ |
Part Details for JM38510/31402BFA
JM38510/31402BFA CAD Models
JM38510/31402BFA Part Data Attributes
|
JM38510/31402BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31402BFA
Texas Instruments
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for JM38510/31402BFA
This table gives cross-reference parts and alternative options found for JM38510/31402BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31402BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS221W | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CFP -55 to 125 | Texas Instruments | JM38510/31402BFA vs SNJ54LS221W |
JM38510/31402BFA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/31402BFA vs JM38510/31402BFA |
54LS221/BFAJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JM38510/31402BFA vs 54LS221/BFAJC |
M38510/31402BFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | JM38510/31402BFA vs M38510/31402BFX |
7604201FX | Monostable Multivibrator, LS Series, 2-Func, TTL, 0.250 X 0.375 INCH, FP-16 | Motorola Semiconductor Products | JM38510/31402BFA vs 7604201FX |
7604201FA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CFP -55 to 125 | Texas Instruments | JM38510/31402BFA vs 7604201FA |
54LS221W | MONOSTABLE MULTIVIBRATOR, CDFP16 | Philips Semiconductors | JM38510/31402BFA vs 54LS221W |
7604201FA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | JM38510/31402BFA vs 7604201FA |
M38510/31402BFA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CFP -55 to 125 | Texas Instruments | JM38510/31402BFA vs M38510/31402BFA |