Part Details for JM38510/31001BDA by Texas Instruments
Overview of JM38510/31001BDA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/31001BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/31001BDA-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
313 In Stock |
|
$23.9700 | Buy Now |
|
Rochester Electronics | 54LS11 Triple 3-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$19.5900 / $23.0500 | Buy Now |
Part Details for JM38510/31001BDA
JM38510/31001BDA CAD Models
JM38510/31001BDA Part Data Attributes
|
JM38510/31001BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31001BDA
Texas Instruments
Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/31001BDA
This table gives cross-reference parts and alternative options found for JM38510/31001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/31001BDX | Lansdale Semiconductor Inc | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/31001BDA vs M38510/31001BDX |
54LS11/BDAJC | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/31001BDA vs 54LS11/BDAJC |
SN54LS11W-00 | Texas Instruments | Check for Price | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | JM38510/31001BDA vs SN54LS11W-00 |
M38510/31001SDX | Motorola Semiconductor Products | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/31001BDA vs M38510/31001SDX |
M38510/31001BX | Texas Instruments | Check for Price | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | JM38510/31001BDA vs M38510/31001BX |
SNJ54LS11W-10 | Texas Instruments | Check for Price | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | JM38510/31001BDA vs SNJ54LS11W-10 |
M38510/31001BDA | Motorola Mobility LLC | Check for Price | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | JM38510/31001BDA vs M38510/31001BDA |
JM38510/31001BDA | National Semiconductor Corporation | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | JM38510/31001BDA vs JM38510/31001BDA |
M38510/31001SDX | Motorola Mobility LLC | Check for Price | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | JM38510/31001BDA vs M38510/31001SDX |