Part Details for JM38510/30905BFA by Texas Instruments
Overview of JM38510/30905BFA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/30905BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30905BFA-ND
|
DigiKey | MULTIPLEXER, LS SERIES TTL Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1460 In Stock |
|
$12.8200 | Buy Now |
DISTI #
86122174
|
Verical | JM38510/30905BFA Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 1153 |
|
$13.1000 / $15.1000 | Buy Now |
DISTI #
86108677
|
Verical | JM38510/30905BFA Min Qty: 25 Package Multiple: 1 Date Code: 9001 | Americas - 307 |
|
$13.1000 / $15.1000 | Buy Now |
|
Rochester Electronics | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1460 |
|
$10.4800 / $12.3300 | Buy Now |
Part Details for JM38510/30905BFA
JM38510/30905BFA CAD Models
JM38510/30905BFA Part Data Attributes
|
JM38510/30905BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30905BFA
Texas Instruments
Data Selectors/Multiplexers With 3-State Outputs 16-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.16 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for JM38510/30905BFA
This table gives cross-reference parts and alternative options found for JM38510/30905BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30905BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2923LCB | AMD | Check for Price | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, LCC-20 | JM38510/30905BFA vs AM2923LCB |
7603301FA | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 | JM38510/30905BFA vs 7603301FA |
76038012X | Signetics | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | JM38510/30905BFA vs 76038012X |
MM74HCT158MX | Texas Instruments | Check for Price | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | JM38510/30905BFA vs MM74HCT158MX |
74AC158SJQR | Texas Instruments | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 | JM38510/30905BFA vs 74AC158SJQR |
SN74HC158D-00R | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | JM38510/30905BFA vs SN74HC158D-00R |
SNJ54S157W-10 | Texas Instruments | Check for Price | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 | JM38510/30905BFA vs SNJ54S157W-10 |
DV74AC158D | avg Semiconductors | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | JM38510/30905BFA vs DV74AC158D |
TC74HC158AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer | JM38510/30905BFA vs TC74HC158AF-TP1EL |
74HCT258DB-T | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer | JM38510/30905BFA vs 74HCT258DB-T |