Part Details for JM38510/30701SFA by Texas Instruments
Overview of JM38510/30701SFA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30701SFA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for JM38510/30701SFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30701SFA-ND
|
DigiKey | 54LS138 3-LINE TO 8-LINE DECODER Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$194.6400 | Buy Now |
DISTI #
85987526
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 9301 | Americas - 48 |
|
$198.8500 / $233.9375 | Buy Now |
DISTI #
85988534
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 9901 | Americas - 38 |
|
$198.8500 / $233.9375 | Buy Now |
|
Quest Components | 38510/30701SF | 114 |
|
$150.3360 / $187.9200 | Buy Now |
|
Rochester Electronics | 54LS138 3-Line To 8-Line Decoders/Demultiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 86 |
|
$159.0800 / $187.1500 | Buy Now |
Part Details for JM38510/30701SFA
JM38510/30701SFA CAD Models
JM38510/30701SFA Part Data Attributes
|
JM38510/30701SFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30701SFA
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for JM38510/30701SFA
This table gives cross-reference parts and alternative options found for JM38510/30701SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30701SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7600501FA | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | JM38510/30701SFA vs 7600501FA |
M38510/30701BFA | Lansdale Semiconductor Inc | Check for Price | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | JM38510/30701SFA vs M38510/30701BFA |
JD54LS138BFA | Teledyne e2v | Check for Price | Decoder/Driver | JM38510/30701SFA vs JD54LS138BFA |
JM38510/30701BFA | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERFLAT-16 | JM38510/30701SFA vs JM38510/30701BFA |
M38510/30701SFX | Motorola Mobility LLC | Check for Price | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | JM38510/30701SFA vs M38510/30701SFX |
M38510/30701BFX | Motorola Semiconductor Products | Check for Price | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | JM38510/30701SFA vs M38510/30701BFX |
M38510/30701BFA | Motorola Semiconductor Products | Check for Price | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | JM38510/30701SFA vs M38510/30701BFA |