Part Details for JM38510/30609BEA by Texas Instruments
Overview of JM38510/30609BEA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/30609BEA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for JM38510/30609BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30609BEA-ND
|
DigiKey | 54LS166A PARALLEL-LOAD 8-BIT SHI Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$17.5700 | Buy Now |
DISTI #
85988462
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1001 | Americas - 228 |
|
$17.9500 / $21.1125 | Buy Now |
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | 80 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | 49 |
|
$5.8645 / $9.5100 | Buy Now |
|
Quest Components | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | 46 |
|
$6.4358 / $10.4364 | Buy Now |
|
Quest Components | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | 17 |
|
$6.3400 / $9.5100 | Buy Now |
|
Quest Components | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | 7 |
|
$4.7550 / $9.5100 | Buy Now |
|
Rochester Electronics | 54LS166A Parallel-Load 8-Bit Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 84 |
|
$14.3600 / $16.8900 | Buy Now |
Part Details for JM38510/30609BEA
JM38510/30609BEA CAD Models
JM38510/30609BEA Part Data Attributes
|
JM38510/30609BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30609BEA
Texas Instruments
Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/30609BEA
This table gives cross-reference parts and alternative options found for JM38510/30609BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30609BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8001701EA | SRI International Sarnoff | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | JM38510/30609BEA vs 8001701EA |
DM74LS166N | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | JM38510/30609BEA vs DM74LS166N |
54LS166/BEAJC | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERDIP-16 | JM38510/30609BEA vs 54LS166/BEAJC |
SN74LS166ANE4 | Texas Instruments | Check for Price | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | JM38510/30609BEA vs SN74LS166ANE4 |
M38510/30609BEA | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | JM38510/30609BEA vs M38510/30609BEA |
SN74LS166AN3 | Texas Instruments | Check for Price | Serial-out shift registers 16-PDIP 0 to 70 | JM38510/30609BEA vs SN74LS166AN3 |
8001701EX | Texas Instruments | Check for Price | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | JM38510/30609BEA vs 8001701EX |
HD74LS166AP | Renesas Electronics Corporation | Check for Price | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | JM38510/30609BEA vs HD74LS166AP |