Part Details for JM38510/30402BDA by Motorola Mobility LLC
Overview of JM38510/30402BDA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/30402BDA
JM38510/30402BDA CAD Models
JM38510/30402BDA Part Data Attributes
|
JM38510/30402BDA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/30402BDA
Motorola Mobility LLC
LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.65 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for JM38510/30402BDA
This table gives cross-reference parts and alternative options found for JM38510/30402BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30402BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/30402BDX | Texas Instruments | Check for Price | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | JM38510/30402BDA vs M38510/30402BDX |
54LS54/BDAJC | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/30402BDA vs 54LS54/BDAJC |
DM54LS54W | National Semiconductor Corporation | Check for Price | IC LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | JM38510/30402BDA vs DM54LS54W |
M38510/30402BBX | QP Semiconductor | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/30402BDA vs M38510/30402BBX |
M38510/30402BDX | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | JM38510/30402BDA vs M38510/30402BDX |